842-012-558-212

Heilind Number:EDA842-012-558-212
Manufacturer:EDAC
Manufacturer Number:842-012-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-558-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3A, it ensures reliable power transmission in demanding industrial environments. The two-row configuration with a total of 12 positions allows for efficient board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature electronic systems. Elevate your PCB design with this essential component.