842-012-559-101

Heilind Number:EDA842-012-559-101
Manufacturer:EDAC
Manufacturer Number:842-012-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-559-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 12 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation.