842-012-559-102

Heilind Number:EDA842-012-559-102
Manufacturer:EDAC
Manufacturer Number:842-012-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance under extreme conditions, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a single row layout and 12 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuit design, while the right-angle mount orientation ensures space-efficient installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Ideal for high-temperature applications, it is a must-have component for your PCB assembly.