842-012-559-104

Heilind Number:EDA842-012-559-104
Manufacturer:EDAC
Manufacturer Number:842-012-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a cutting-edge solution designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate and features a single row configuration with 12 positions. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. Ideal for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications in various industries. Elevate your PCB design with this top-of-the-line connector, engineered for efficiency and longevity.