842-012-559-108

Heilind Number:EDA842-012-559-108
Manufacturer:EDAC
Manufacturer Number:842-012-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-559-108

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in vibrant green. Designed for industrial applications, it boasts an operating temperature range of -40 to 105 °C, ensuring reliable performance in challenging environments. With a single row configuration and a pitch of .1 inches, it offers precise connectivity for your electronic projects. The housing material is UL 94V-0 Diallyl Phthalate, providing exceptional durability and safety. Each of the 12 positions features Copper Alloy contacts, guaranteeing efficient signal transmission. Its right-angle mount orientation and row spacing of .2 inches make it versatile for various assembly needs. Elevate your board-to-board connections with this high-quality connector, a must-have in any electronic engineer's toolkit.