842-012-559-212

Heilind Number:EDA842-012-559-212
Manufacturer:EDAC
Manufacturer Number:842-012-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. The 2-row design with 12 positions offers ample connectivity possibilities, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-saving applications, its Right-Angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.