842-012-560-212

Heilind Number:EDA842-012-560-212
Manufacturer:EDAC
Manufacturer Number:842-012-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-012-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-012-560-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a durable and reliable solution for your electronic projects. Designed for optimal performance in high-temperature environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring both safety and efficiency. With two rows and 12 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, it guarantees stable performance even in harsh conditions. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.