842-013-500-102

Heilind Number:EDA842-013-500-102
Manufacturer:EDAC
Manufacturer Number:842-013-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-500-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 13 contact positions, this connector ensures seamless communication between PCBs. The copper alloy contact material and .1 inch pitch guarantee reliable conductivity, while the 3A amperage rating supports high-power applications. Perfect for board-to-board connections, its straight mount orientation and .2 inch row spacing offer easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your electronic projects.