842-013-520-101

Heilind Number:EDA842-013-520-101
Manufacturer:EDAC
Manufacturer Number:842-013-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-520-101

Detailed Description

Enhance your high-temperature circuit connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a single row layout with 13 positions and a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees both durability and efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's optimized for performance in extreme conditions. Whether for industrial machinery or aerospace applications, this straight-mount connector is a dependable solution for your connectivity needs.