842-013-521-102

Heilind Number:EDA842-013-521-102
Manufacturer:EDAC
Manufacturer Number:842-013-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-521-102

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a durable construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material. With a single row layout and a total of 13 positions, it offers versatile connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, trust in the reliability of this green-colored connector for seamless board-to-board communication.