842-013-521-103

Heilind Number:EDA842-013-521-103
Manufacturer:EDAC
Manufacturer Number:842-013-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vivid green hue and is crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a single row and 13 positions, it ensures efficient power transmission at a maximum amperage of 3A. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.