842-013-521-104

Heilind Number:EDA842-013-521-104
Manufacturer:EDAC
Manufacturer Number:842-013-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance and durability. With a single row design and 13 positions, it offers seamless integration on the PCB. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for secure and efficient board-to-board connectivity.