842-013-521-107

Heilind Number:EDA842-013-521-107
Manufacturer:EDAC
Manufacturer Number:842-013-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-521-107

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your board. Boasting 13 positions and a 3A amperage rating, it ensures efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this green-colored connector to deliver consistent and high-quality connections in any environment.