842-013-521-108

Heilind Number:EDA842-013-521-108
Manufacturer:EDAC
Manufacturer Number:842-013-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. Featuring 13 positions, it's perfect for various applications that require precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in a wide range of industries. Upgrade your setup with this essential component, guaranteed to meet your connectivity needs with ease.