842-013-523-101

Heilind Number:EDA842-013-523-101
Manufacturer:EDAC
Manufacturer Number:842-013-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-523-101

Detailed Description

Enhance your circuitry with our high-performance High Temp Card Edge Connector. Crafted with durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. With a single row design and 13 positions, it offers seamless connectivity for your PCBs. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for various applications, this connector is rated for an operating temperature range of -40 to 105°C, making it a versatile and essential component for your projects. Upgrade your connectivity solutions today.