842-013-523-102

Heilind Number:EDA842-013-523-102
Manufacturer:EDAC
Manufacturer Number:842-013-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-523-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. Each of the 13 positions boasts Copper Alloy contacts, providing efficient power transmission with an amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various applications. Elevate your connectivity with this essential component, ideal for Board to Board PCB connections.