842-013-523-104

Heilind Number:EDA842-013-523-104
Manufacturer:EDAC
Manufacturer Number:842-013-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-523-104

Detailed Description

Enhance your circuitry with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material. With a single row layout and a pitch of .1 inches, it offers seamless integration on your PCB. The 13-position design ensures ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications where durability is paramount. Elevate your connectivity solutions with this top-of-the-line connector.