842-013-524-101

Heilind Number:EDA842-013-524-101
Manufacturer:EDAC
Manufacturer Number:842-013-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-524-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector is not only visually striking but also stands out for its top-notch durability. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Featuring a single row design with 13 positions, it offers seamless connectivity. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB setup with this essential component.