842-013-540-101

Heilind Number:EDA842-013-540-101
Manufacturer:EDAC
Manufacturer Number:842-013-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance even in harsh conditions. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. The Straight mount orientation and 13 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Trust in its quality and performance for your PCB connectivity needs.