842-013-540-102

Heilind Number:EDA842-013-540-102
Manufacturer:EDAC
Manufacturer Number:842-013-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient connections. Featuring a single row with 13 positions, it offers ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.