842-013-540-104

Heilind Number:EDA842-013-540-104
Manufacturer:EDAC
Manufacturer Number:842-013-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-540-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and efficient power transfer. With a single row configuration and 13 positions, it offers seamless integration on PCBs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.