842-013-541-101

Heilind Number:EDA842-013-541-101
Manufacturer:EDAC
Manufacturer Number:842-013-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a single row layout and 13 positions, this connector offers seamless integration for your board-to-board applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and electronic projects. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your connectivity solutions with this high-quality Card Edge Connector.