842-013-541-102

Heilind Number:EDA842-013-541-102
Manufacturer:EDAC
Manufacturer Number:842-013-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance in demanding conditions. With a single row design and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. Crafted with copper alloy contacts and capable of handling up to 3A of power, it guarantees efficient signal transmission. With a total of 13 positions and straight mount orientation, it provides ample connectivity options for your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for superior performance and longevity.