842-013-541-104

Heilind Number:EDA842-013-541-104
Manufacturer:EDAC
Manufacturer Number:842-013-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-541-104

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for durability and performance, this green connector features a single row configuration with 13 copper alloy contact positions, ensuring secure and efficient board-to-board connection. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Trust in our Connector for seamless and high-quality connectivity solutions.