842-013-541-108

Heilind Number:EDA842-013-541-108
Manufacturer:EDAC
Manufacturer Number:842-013-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 13 positions, allowing for seamless board-to-board connections. The contact material, made of durable Copper Alloy, ensures optimal conductivity while the housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications that demand resilience and efficiency. Its straight mount orientation further facilitates easy installation, making it a valuable component in various electronic setups. Trust in its quality and durability for seamless connectivity solutions.