842-013-542-101

Heilind Number:EDA842-013-542-101
Manufacturer:EDAC
Manufacturer Number:842-013-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row layout featuring 13 positions, it offers seamless integration for your electronic projects. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it accommodates a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in the world of PCB connectivity. Explore our range of connectors for all your electronic needs.