842-013-542-102

Heilind Number:EDA842-013-542-102
Manufacturer:EDAC
Manufacturer Number:842-013-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-542-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a pitch of .1 inches, it offers efficient space utilization on your board. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With a high amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and efficient board-to-board connections.