842-013-544-101

Heilind Number:EDA842-013-544-101
Manufacturer:EDAC
Manufacturer Number:842-013-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-544-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it ensures reliable power transmission with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Engineered to withstand harsh environments, it operates flawlessly within a wide temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component.