842-013-558-101

Heilind Number:EDA842-013-558-101
Manufacturer:EDAC
Manufacturer Number:842-013-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row of 13 positions with a pitch of .1 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is crafted from copper alloy for optimal conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.