842-013-558-102

Heilind Number:EDA842-013-558-102
Manufacturer:EDAC
Manufacturer Number:842-013-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-558-102

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for reliable power transmission. With a single row layout and a pitch of .1 inch, it offers seamless integration on your board. The 13-position design ensures ample connectivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Explore its full potential in our extensive range of PCB Connectors.