842-013-558-104

Heilind Number:EDA842-013-558-104
Manufacturer:EDAC
Manufacturer Number:842-013-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, perfect for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in high-temperature environments. With a copper alloy contact material and a pitch of .1 inch, it guarantees efficient signal transmission. Its right-angle mount orientation and compact design make it suitable for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.