842-013-558-108

Heilind Number:EDA842-013-558-108
Manufacturer:EDAC
Manufacturer Number:842-013-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With a single row layout, it offers easy and efficient connectivity with a pitch of .1 inch and row spacing of .2 inches, accommodating up to 13 positions. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission even in demanding environments. Its right-angle mount orientation adds versatility to installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of board-to-board PCB connectors for seamless connectivity solutions.