842-013-559-101

Heilind Number:EDA842-013-559-101
Manufacturer:EDAC
Manufacturer Number:842-013-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-559-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row with 13 positions, perfect for secure and efficient connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your system with this high-quality connector for seamless data transmission.