842-013-559-102

Heilind Number:EDA842-013-559-102
Manufacturer:EDAC
Manufacturer Number:842-013-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-013-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-013-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability under high temperatures. With a single row layout and 13 positions, it offers seamless integration for your electronic assemblies. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained applications, its right-angle mount orientation facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Explore more innovative solutions in our full range of PCB connectors.