842-014-500-107

Heilind Number:EDA842-014-500-107
Manufacturer:EDAC
Manufacturer Number:842-014-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-500-107

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. Its single row configuration with 14 positions and a .1-inch pitch offers seamless integration within your PCB setup. Engineered with Copper Alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. The straight mount orientation and .2-inch row spacing allow for straightforward installation. Operating flawlessly between -40 and 105 °C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity game with this essential component.