842-014-520-101

Heilind Number:EDA842-014-520-101
Manufacturer:EDAC
Manufacturer Number:842-014-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-520-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts exceptional heat resistance and durability. Featuring a single row design with 14 copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and resilience. Trust in this essential component for your PCB connectivity needs.