842-014-520-102

Heilind Number:EDA842-014-520-102
Manufacturer:EDAC
Manufacturer Number:842-014-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-520-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 certified Diallyl Phthalate, this connector ensures secure and efficient power delivery. With a single row layout and 14 contact positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees excellent conductivity, while the tight .1-inch pitch and .2-inch row spacing optimize signal transmission. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our premium quality connector to enhance the functionality of your devices.