842-014-521-101

Heilind Number:EDA842-014-521-101
Manufacturer:EDAC
Manufacturer Number:842-014-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in high temperatures. With a single row layout, it offers 14 positions for seamless board-to-board connectivity. The copper alloy contacts provide reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing make installation a breeze. Whether you require a straight or right-angle mount orientation, this connector is versatile for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for your electronic projects. Trust in its quality and performance to streamline your connectivity needs.