842-014-521-102

Heilind Number:EDA842-014-521-102
Manufacturer:EDAC
Manufacturer Number:842-014-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a single row configuration, featuring 14 positions for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Trust in this connector for reliable and efficient performance in your electronic assemblies.