842-014-521-103

Heilind Number:EDA842-014-521-103
Manufacturer:EDAC
Manufacturer Number:842-014-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 14 positions with a precise pitch of .1 inches, ensuring seamless integration on your board. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees both durability and conductivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it's ideal for applications where reliability is paramount. Whether for industrial machinery or electronic devices, trust in this connector for secure and efficient board-to-board connections.