842-014-521-104

Heilind Number:EDA842-014-521-104
Manufacturer:EDAC
Manufacturer Number:842-014-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 14 positions, perfect for streamlined board-to-board connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust and secure connections. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this high-quality connector, a must-have in any professional electronics toolkit.