842-014-521-107

Heilind Number:EDA842-014-521-107
Manufacturer:EDAC
Manufacturer Number:842-014-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed for reliability, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in challenging conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The single-row layout with 14 positions, spaced at a pitch of .1 in and .2 in row spacing, offers seamless integration on PCBs. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for various electronic applications.