842-014-521-112

Heilind Number:EDA842-014-521-112
Manufacturer:EDAC
Manufacturer Number:842-014-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-112

Detailed Description

Enhance your circuit board connections with this high-performance High Temp Card Edge Connector. Designed for reliability in extreme environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring consistent conductivity. With a pitch of .1 inches and 14 positions in a single row, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your PCB connectivity with this essential component.