842-014-521-201

Heilind Number:EDA842-014-521-201
Manufacturer:EDAC
Manufacturer Number:842-014-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With a compact .1-inch pitch and 2-row configuration, it offers seamless integration for 14 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, perfect for demanding environments where durability and efficiency are paramount. Upgrade your electronic assemblies with this essential component, a standout in our extensive range of connectors.