842-014-521-202

Heilind Number:EDA842-014-521-202
Manufacturer:EDAC
Manufacturer Number:842-014-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a dependable solution designed for optimal performance in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a low amperage of 3 A, it is suitable for various applications. The connector boasts a double row design with 14 positions, offering ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this reliable component, perfect for Board To Board applications.