842-014-521-204

Heilind Number:EDA842-014-521-204
Manufacturer:EDAC
Manufacturer Number:842-014-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-204

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a dual-row configuration and 14 positions, it offers ample connectivity options for your circuit boards. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for industrial applications where thermal stability is crucial. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Trust in this connector for robust and consistent board-to-board connections in your projects.