842-014-521-207

Heilind Number:EDA842-014-521-207
Manufacturer:EDAC
Manufacturer Number:842-014-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, the connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures efficient power transmission. The connector boasts two rows of 14 positions each, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless board-to-board connections. Crafted from robust copper alloy, the contacts guarantee optimal conductivity. Suitable for a wide range of applications, the connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for your PCB connectivity needs.