842-014-521-208

Heilind Number:EDA842-014-521-208
Manufacturer:EDAC
Manufacturer Number:842-014-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, this connector delivers a reliable 3 A of power. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures optimal performance even in high-temperature environments ranging from -40 to 105 °C. With two rows of 14 positions each, and a pitch of .1 in, it offers seamless integration for your board-to-board connections. The straight mount orientation and precise row spacing of .2 in make installation a breeze. Elevate your connectivity solutions with this essential component.