842-014-521-212

Heilind Number:EDA842-014-521-212
Manufacturer:EDAC
Manufacturer Number:842-014-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-521-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it provides reliable connectivity for your PCB applications. With a total of 14 positions, it offers ample versatility for your design needs. The straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105 °C guarantees consistent performance in extreme conditions. Trust in our connector for seamless board-to-board connections in your projects.