842-014-523-101

Heilind Number:EDA842-014-523-101
Manufacturer:EDAC
Manufacturer Number:842-014-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-014-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-014-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring stability even in harsh conditions. With a single row configuration and 14 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications requiring robust and efficient PCB connectivity. Explore our full range of products for comprehensive solutions in the realm of connectors and PCB connectivity.